
1109180000 | |
|---|---|
DigiKey Part Number | 1109180000-ND |
Manufacturer | |
Manufacturer Product Number | 1109180000 |
Description | THM WRITEON 50.8/150 YL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | Yellow | |
Length | 2.000" (50.80mm) | |
Width | 5.905" (149.99mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,16000 € | 314,16 € |
| 10 | 267,08800 € | 2.670,88 € |
| 25 | 258,12240 € | 6.453,06 € |
| Unit Price without VAT: | 314,16000 € |
|---|---|
| Unit Price with VAT: | 389,55840 € |

