
1064060000 | |
|---|---|
DigiKey Part Number | 1064060000-ND |
Manufacturer | |
Manufacturer Product Number | 1064060000 |
Description | VSSC4 GDT 240VAC/DC20KA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 288VAC, 407VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 288VAC, 407VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 1.2 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 33,11800 € | 165,59 € |
| Unit Price without VAT: | 33,11800 € |
|---|---|
| Unit Price with VAT: | 41,06632 € |

