



2584460000 | |
|---|---|
DigiKey Part Number | 281-3929-ND |
Manufacturer | |
Manufacturer Product Number | 2584460000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.697" (43.10mm) Frame Grommet, Split 0.748" ~ 0.787" (19.00mm ~ 20.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.697" (43.10mm) | |
Diameter - Inside | 0.748" ~ 0.787" (19.00mm ~ 20.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,82300 € | 38,23 € |
| 25 | 3,58280 € | 89,57 € |
| 50 | 3,41200 € | 170,60 € |
| 100 | 3,24890 € | 324,89 € |
| 250 | 3,04552 € | 761,38 € |
| 500 | 2,90020 € | 1.450,10 € |
| 1.000 | 2,76190 € | 2.761,90 € |
| 2.500 | 2,58917 € | 6.472,93 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,58000 € |

