Image for 1195880000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1195880000

DigiKey Part Number
281-1195880000-ND
Manufacturer
Manufacturer Product Number
1195880000
Description
KTB FS 303020 S4E3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Light Gray Cover Included 12.047" L x 7.874" W (305.99mm x 200.00mm) X 12.047" (306.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
12.047" L x 7.874" W (305.99mm x 200.00mm)
Height
12.047" (306.00mm)
Area (L x W)
94.9in² (612cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.339,09000 €1.339,09 €
Manufacturers Standard Package
Unit Price without VAT:1.339,09000 €
Unit Price with VAT:1.660,47160 €