SMAJ13CAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ7.0CAJ

DigiKey Part Number
1740-SMAJ7.0CAJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ7.0CAJ
Description
TVS DIODE 7VWM 12VC SMA
Customer Reference
Detailed Description
12V Clamp 33.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.82V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
33.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,04096 €1.638,40 €
Unit Price without VAT:0,04096 €
Unit Price with VAT:0,05079 €