
| ESDHD24BFX | |
|---|---|
| DigiKey Part Number | 1740-ESDHD24BFXTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ESDHD24BFX | 
| Description | TVS DIODE 24VWM 48VC DFN10062 | 
| Customer Reference | |
| Detailed Description | 48V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 24V | |
| Voltage - Breakdown (Min) | 26V | |
| Voltage - Clamping (Max) @ Ipp | 48V | |
| Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
| Power - Peak Pulse | - | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 0402 (1006 Metric) | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60.000 | 0,02346 € | 1.407,60 € | 
| 120.000 | 0,02163 € | 2.595,60 € | 
| 180.000 | 0,02070 € | 3.726,00 € | 
| 300.000 | 0,01966 € | 5.898,00 € | 
| 420.000 | 0,01929 € | 8.101,80 € | 
| Unit Price without VAT: | 0,02346 € | 
|---|---|
| Unit Price with VAT: | 0,02909 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece