P1KSMBJ7.5AJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06093 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07928 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.712
Unit Price: 0,57000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1KSMBJ7.5AJ

DigiKey Part Number
1740-P1KSMBJ7.5AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1KSMBJ7.5AJ
Description
TVS DIODE 6.4VWM 11.3VC SMB
Customer Reference
Detailed Description
11.3V Clamp 88.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
88.5A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.0000,09450 €2.268,00 €
Unit Price without VAT:0,09450 €
Unit Price with VAT:0,11718 €