ASPI-4030S-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-4030S-SERIES
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-4030S-120M-T

DigiKey Part Number
535-ASPI-4030S-120M-TTR-ND - Tape & Reel (TR)
535-ASPI-4030S-120M-TCT-ND - Cut Tape (CT)
535-ASPI-4030S-120M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-4030S-120M-T
Description
FIXED IND 12UH 1.3A 135 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 1.3 A 135mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-4030S-120M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
135mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22200 €2,22 €
1000,18270 €18,27 €
1.0000,15025 €150,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14167 €283,34 €
4.0000,13359 €534,36 €
6.0000,12908 €774,48 €
10.0000,12362 €1.236,20 €
14.0000,12265 €1.717,10 €
20.0000,11659 €2.331,80 €
50.0000,11145 €5.572,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,33480 €