
BTA312B-800ET,118 | |
---|---|
DigiKey Part Number | 1740-1396-2-ND - Tape & Reel (TR) 1740-1396-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA312B-800ET,118 |
Description | TRIAC SENS GATE 800V 12A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 105A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 0,98100 € | 9,81 € |
100 | 0,65900 € | 65,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,38923 € | 311,38 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,90960 € |