Similar
Similar
Similar
Similar

BT137S-600,118 | |
|---|---|
DigiKey Part Number | 1740-1032-2-ND - Tape & Reel (TR) 1740-1032-1-ND - Cut Tape (CT) 1740-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT137S-600,118 |
Description | TRIAC 600V 8A DPAK |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,22114 € | 1.658,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61200 € | 6,12 € |
| 100 | 0,40160 € | 40,16 € |
| 500 | 0,31122 € | 155,61 € |
| 1.000 | 0,28210 € | 282,10 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,21520 € |



