
B32 1300A | |
|---|---|
DigiKey Part Number | 5831-B321300A-ND |
Manufacturer | |
Manufacturer Product Number | B32 1300A |
Description | KEY CAP |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Ivory Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Ivory | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 12.00mm L x 12.00mm W x 5.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,24785 € | 148,71 € |
| 1.200 | 0,19019 € | 228,23 € |
| Unit Price without VAT: | 0,24785 € |
|---|---|
| Unit Price with VAT: | 0,30733 € |

