Image for 93641-0024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93641-0024

DigiKey Part Number
5831-93641-0024-ND
Manufacturer
Manufacturer Product Number
93641-0024
Description
Automotive Conn SOLID SOCKET 14A
Customer Reference
Detailed Description
Socket Contact Gold Crimp 14 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1500,96387 €144,58 €
9000,91223 €821,01 €
2.1000,87781 €1.843,40 €
4.0500,84339 €3.415,73 €
Unit Price without VAT:0,96387 €
Unit Price with VAT:1,19520 €