
5413476-2 | |
|---|---|
DigiKey Part Number | 5831-5413476-2-ND |
Manufacturer | |
Manufacturer Product Number | 5413476-2 |
Description | JACK DECOUPLER PCB VERT BNC |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Filter, Isolated | |
Housing Color | Black, Silver | |
Center Contact Material | Phosphor Bronze | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polymethylpentene (PMP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 11,95387 € | 370,57 € |
| 62 | 11,73855 € | 727,79 € |
| 155 | 11,54065 € | 1.788,80 € |
| Unit Price without VAT: | 11,95387 € |
|---|---|
| Unit Price with VAT: | 14,82280 € |

