
222K163-25-0 | |
|---|---|
DigiKey Part Number | 5831-222K163-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K163-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ63 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 63 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.693" (43.00mm) | |
Large Diameter Recovered | 0.390" (9.91mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | 0.390" (9.91mm) | |
Large Recovered Length | 1.770" (44.96mm) | |
Small Recovered Length | 1.180" (29.97mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.170" (55.12mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 36,66250 € | 146,65 € |
| 12 | 31,97167 € | 383,66 € |
| 20 | 30,40500 € | 608,10 € |
| 40 | 28,99350 € | 1.159,74 € |
| Unit Price without VAT: | 36,66250 € |
|---|---|
| Unit Price with VAT: | 45,46150 € |


