New at DigiKey
Image for 1676480-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1676480-6

DigiKey Part Number
5831-1676480-6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1676480-6
Description
Thick Film Res-SMD CRG0402 1% 11
Customer Reference
Detailed Description
11 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
70.0000,00232 €162,40 €
Unit Price without VAT:0,00232 €
Unit Price with VAT:0,00288 €