
1588908-1 | |
|---|---|
DigiKey Part Number | 5831-1588908-1-ND |
Manufacturer | |
Manufacturer Product Number | 1588908-1 |
Description | Fiber Optic Conn PRO BEAM JR FRR |
Customer Reference | |
Detailed Description | Connector Ferrule Kit For Pro Beam Jr 126 Micron Fiber Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Ferrule Kit | |
For Use With/Related Products | Pro Beam Jr 126 Micron Fiber Cable | |
Specifications | Singlemode | |
Material | Aluminum Alloy | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 13,63133 € | 204,47 € |
| Unit Price without VAT: | 13,63133 € |
|---|---|
| Unit Price with VAT: | 16,90285 € |

