
1384350000 | |
|---|---|
DigiKey Part Number | 5831-1384350000-ND |
Manufacturer | |
Manufacturer Product Number | 1384350000 |
Description | INTERFACE MODULE 2 X AKB (50P) 5 |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - KS Interface (2) 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male - KS Interface (2) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 50 | |
Features | - | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -25°C ~ 70°C | |
Length | 7.480" (189.99mm) | |
Width | 3.346" (84.99mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 91,07000 € | 182,14 € |
| Unit Price without VAT: | 91,07000 € |
|---|---|
| Unit Price with VAT: | 112,92680 € |

