
1350120100 | |
|---|---|
DigiKey Part Number | 5831-1350120100-ND |
Manufacturer | |
Manufacturer Product Number | 1350120100 |
Description | CABLE NUMBER OF WIRES: 5 10 |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 5 Line 2.62' (0.80m) 31.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 5 | |
Cable Length - Unexposed | 2.62' (0.80m) 31.5" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 41,00000 € | 164,00 € |
| Unit Price without VAT: | 41,00000 € |
|---|---|
| Unit Price with VAT: | 50,84000 € |

