
1073410000 | |
|---|---|
DigiKey Part Number | 5831-1073410000-ND |
Manufacturer | |
Manufacturer Product Number | 1073410000 |
Description | HINGED COVER IP20 IN INSTALLED S |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.748" L x 0.240" W x 0.266" H (69.80mm x 6.10mm x 6.75mm) Transparent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 2.748" L x 0.240" W x 0.266" H (69.80mm x 6.10mm x 6.75mm) | |
Color | Transparent | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,43723 € | 153,03 € |
| Unit Price without VAT: | 0,43723 € |
|---|---|
| Unit Price with VAT: | 0,54217 € |

