
1-967629-1 | |
|---|---|
DigiKey Part Number | 5831-1-967629-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-967629-1 |
Description | COMBINATION LINE CONNECTOR, 18 C |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,06367 € | 159,55 € |
| 450 | 1,03793 € | 467,07 € |
| 750 | 0,97789 € | 733,42 € |
| 1.050 | 0,89211 € | 936,72 € |
| Unit Price without VAT: | 1,06367 € |
|---|---|
| Unit Price with VAT: | 1,31895 € |






