
322-STFS-DS/03 | |
|---|---|
DigiKey Part Number | 3072-322-STFS-DS/03-ND |
Manufacturer | |
Manufacturer Product Number | 322-STFS-DS/03 |
Description | PLUG-IN TERM STRIP; 7 P ; 10 MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip, Pluggable Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 322-STFS-DS/03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip, Pluggable | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,84500 € | 18,45 € |
| 25 | 1,61120 € | 40,28 € |
| 50 | 1,46280 € | 73,14 € |
| 100 | 1,33900 € | 133,90 € |
| 250 | 1,20940 € | 302,35 € |
| 500 | 1,13352 € | 566,76 € |
| 1.000 | 1,07339 € | 1.073,39 € |
| 5.000 | 0,97955 € | 4.897,75 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,19920 € |

