
| 302-N-HDS/06 | |
|---|---|
| DigiKey Part Number | 3072-302-N-HDS/06-ND | 
| Manufacturer | |
| Manufacturer Product Number | 302-N-HDS/06 | 
| Description | TERMINAL STRIP; SCRW;6P; 8 MM | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 302-N-HDS/06 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WECO Electrical Connectors Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Block Type | Eurostyle Terminal Strip | |
| Number of Circuits | 6 | |
| Number of Wire Entries | 12 | |
| Pitch | 0.315" (8.00mm) | |
| Number of Rows | 2 | |
| Current Rating (Amps) | 10A | |
| Voltage Rating | 300V | |
| Wire Gauge | 12-20 AWG | |
| Top Termination | Screws | |
| Bottom Termination | Closed | |
| Barrier Type | Enclosed | |
| Features | - | |
| Color | Natural | |
| Terminal Screw Material | Steel | |
| Terminal Screw Finish | Zinc | |
| Mounting Type | Chassis, Panel | |
| Operating Temperature | -40°C ~ 100°C | |
| Material - Insulation | Polyamide (PA), Nylon | |
| Material Flammability Rating | UL94 V-2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,00000 € | 3,00 € | 
| 10 | 2,13800 € | 21,38 € | 
| 25 | 1,86840 € | 46,71 € | 
| 50 | 1,69900 € | 84,95 € | 
| 100 | 1,55800 € | 155,80 € | 
| 300 | 1,38637 € | 415,91 € | 
| 500 | 1,32502 € | 662,51 € | 
| 1.000 | 1,25714 € | 1.257,14 € | 
| 5.000 | 1,15141 € | 5.757,05 € | 
| Unit Price without VAT: | 3,00000 € | 
|---|---|
| Unit Price with VAT: | 3,72000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece