3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
130-A-021/03
130-A-021/03

130-A-021/03

DigiKey Part Number
3072-130-A-021/03-ND
Manufacturer
Manufacturer Product Number
130-A-021/03
Description
TERM BLOCK PLUG 3POS 5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Pressure Clip
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
22 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
2.5mm²
Color
Gray
Operating Temperature
-40°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Bronze
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,64000 €7,64 €
105,41700 €54,17 €
254,77720 €119,43 €
504,38760 €219,38 €
1004,07090 €407,09 €
2503,74700 €936,75 €
5003,56092 €1.780,46 €
1.0003,41538 €3.415,38 €
Manufacturers Standard Package
Unit Price without VAT:7,64000 €
Unit Price with VAT:9,47360 €