HS-CGS21-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS-CGS21-SERIES
HSA1012RJ
HSA1012RJ

HSA1012RJ

DigiKey Part Number
A102408-ND
Manufacturer
Manufacturer Product Number
HSA1012RJ
Description
RES CHAS MNT 12 OHM 5% 16W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 16W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA1012RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
12 Ohms
Tolerance
±5%
Power (Watts)
16W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 56 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,01000 €4,01 €
102,70600 €27,06 €
252,29440 €57,36 €
502,10960 €105,48 €
2001,71640 €343,28 €
4001,65960 €663,84 €
6001,59040 €954,24 €
1.0001,51210 €1.512,10 €
5.0001,31894 €6.594,70 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,97240 €

Other Suppliers on DigiKey

56In Stock
Ships from WEC