cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1879127-5

DigiKey Part Number
2266-1879127-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1879127-5
Description
RN 0402 255R 0.1% 10PPM 1K RL
Customer Reference
Detailed Description
255 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.426
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,19 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.