WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X1002FTL

DigiKey Part Number
1292-WR08X1002FTLTR-ND - Tape & Reel (TR)
1292-WR08X1002FTLCT-ND - Cut Tape (CT)
1292-WR08X1002FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR08X1002FTL
Description
RES 10K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X1002FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01560 €0,39 €
500,01260 €0,63 €
1000,01030 €1,03 €
2500,00800 €2,00 €
5000,00666 €3,33 €
1.0000,00564 €5,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00200 €10,00 €
10.0000,00190 €19,00 €
15.0000,00189 €28,35 €
25.0000,00187 €46,75 €
35.0000,00186 €65,10 €
50.0000,00185 €92,50 €
60.0000,00184 €110,40 €
120.0000,00183 €219,60 €
125.0000,00182 €227,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €