
WR06X474 JTL | |
|---|---|
DigiKey Part Number | 1292-WR06X474JTLTR-ND - Tape & Reel (TR) 1292-WR06X474JTLCT-ND - Cut Tape (CT) 1292-WR06X474JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X474 JTL |
Description | RES 470K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X474 JTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 25 | 0,00880 € | 0,22 € |
| 50 | 0,00680 € | 0,34 € |
| 100 | 0,00550 € | 0,55 € |
| 250 | 0,00408 € | 1,02 € |
| 500 | 0,00332 € | 1,66 € |
| 1.000 | 0,00273 € | 2,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00108 € | 5,40 € |
| 10.000 | 0,00100 € | 10,00 € |
| 15.000 | 0,00097 € | 14,55 € |
| 25.000 | 0,00094 € | 23,50 € |
| 35.000 | 0,00094 € | 32,90 € |
| 50.000 | 0,00093 € | 46,50 € |
| 60.000 | 0,00092 € | 55,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

