
| WR06X3301FTL | |
|---|---|
| DigiKey Part Number | 1292-WR06X3301FTLTR-ND - Tape & Reel (TR) 1292-WR06X3301FTLCT-ND - Cut Tape (CT) 1292-WR06X3301FTLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WR06X3301FTL | 
| Description | RES 3.3K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WR06X3301FTL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01300 € | 0,13 € | 
| 25 | 0,00920 € | 0,23 € | 
| 50 | 0,00740 € | 0,37 € | 
| 100 | 0,00580 € | 0,58 € | 
| 250 | 0,00440 € | 1,10 € | 
| 500 | 0,00358 € | 1,79 € | 
| 1.000 | 0,00296 € | 2,96 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,00199 € | 9,95 € | 
| 10.000 | 0,00100 € | 10,00 € | 
| 15.000 | 0,00097 € | 14,55 € | 
| 25.000 | 0,00094 € | 23,50 € | 
| 35.000 | 0,00094 € | 32,90 € | 
| 50.000 | 0,00093 € | 46,50 € | 
| 60.000 | 0,00092 € | 55,20 € | 
| 120.000 | 0,00092 € | 110,40 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece