
WR06X4991FTL | |
|---|---|
cms-digikey-product-number | 1292-WR06X4991FTLTR-ND - Tape & Reel (TR) 1292-WR06X4991FTLCT-ND - Cut Tape (CT) 1292-WR06X4991FTLDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | WR06X4991FTL |
cms-description | RES 4.99K OHM 1% 1/10W 0603 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | WR06X4991FTL Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01000 € | 0,25 € |
| 50 | 0,00780 € | 0,39 € |
| 100 | 0,00620 € | 0,62 € |
| 250 | 0,00468 € | 1,17 € |
| 500 | 0,00382 € | 1,91 € |
| 1.000 | 0,00315 € | 3,15 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,00212 € | 10,60 € |
| 10.000 | 0,00182 € | 18,20 € |
| 15.000 | 0,00168 € | 25,20 € |
| 25.000 | 0,00153 € | 38,25 € |
| 35.000 | 0,00144 € | 50,40 € |
| 50.000 | 0,00136 € | 68,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

