WLPN404010M2R2LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,10652 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLPN404010M2R2LE

DigiKey Part Number
1292-WLPN404010M2R2LETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLPN404010M2R2LE
Description
INDUCTOR POWER 2.2UH SMD
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.5 A 85mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
73MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes