WLBD1005K2U600TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00157 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 32.339
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.382
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8.129
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00847 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00836 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 12.774
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00836 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 29.937
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.900
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.533
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02159 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4.820
Unit Price: 0,13000 €
Datasheet
60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD1005K2U600TP

DigiKey Part Number
1292-WLBD1005K2U600TPTR-ND - Tape & Reel (TR)
1292-WLBD1005K2U600TPCT-ND - Cut Tape (CT)
1292-WLBD1005K2U600TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLBD1005K2U600TP
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,00900 €0,09 €
250,00560 €0,14 €
500,00480 €0,24 €
1000,00440 €0,44 €
2500,00380 €0,95 €
5000,00342 €1,71 €
1.0000,00307 €3,07 €
5.0000,00235 €11,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00208 €20,80 €
20.0000,00183 €36,60 €
30.0000,00170 €51,00 €
50.0000,00153 €76,50 €
70.0000,00143 €100,10 €
100.0000,00132 €132,00 €
250.0000,00130 €325,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €