
WA04P019XGTL | |
|---|---|
DigiKey Part Number | 1292-1066-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WA04P019XGTL |
Description | RF ATTENUATOR 19DB 50OHM 0404 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 19dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Walsin Technology Corporation | Power (Watts) 100mW |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Active | Package / Case 0404 (1010 Metric), Convex |
Attenuation Value 19dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03194 € | 319,40 € |
| 20.000 | 0,03061 € | 612,20 € |
| 30.000 | 0,02987 € | 896,10 € |
| 50.000 | 0,02897 € | 1.448,50 € |
| 70.000 | 0,02839 € | 1.987,30 € |
| 100.000 | 0,02780 € | 2.780,00 € |
| Unit Price without VAT: | 0,03194 € |
|---|---|
| Unit Price with VAT: | 0,03961 € |

