
WA04P002XBTL | |
|---|---|
DigiKey Part Number | 1292-1049-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WA04P002XBTL |
Description | RF ATTENUATOR 2DB 50OHM 0404 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Walsin Technology Corporation | Power (Watts) 100mW |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Active | Package / Case 0404 (1010 Metric), Convex |
Attenuation Value 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01926 € | 192,60 € |
| 30.000 | 0,01873 € | 561,90 € |
| 50.000 | 0,01870 € | 935,00 € |
| Unit Price without VAT: | 0,01926 € |
|---|---|
| Unit Price with VAT: | 0,02388 € |

