
SH31N101J102CT | |
|---|---|
DigiKey Part Number | 1292-SH31N101J102CTTR-ND - Tape & Reel (TR) 1292-SH31N101J102CT-ND - Cut Tape (CT) 1292-SH31N101J102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH31N101J102CT |
Description | CAP CER 100PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09540 € | 9,54 € |
| 500 | 0,07438 € | 37,19 € |
| 1.000 | 0,06788 € | 67,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02310 € | 69,30 € |
| 6.000 | 0,02120 € | 127,20 € |
| 9.000 | 0,02024 € | 182,16 € |
| 15.000 | 0,01919 € | 287,85 € |
| 21.000 | 0,01857 € | 389,97 € |
| 30.000 | 0,01798 € | 539,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

