
RFBPF2012080A7T | |
|---|---|
DigiKey Part Number | 1292-1022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFBPF2012080A7T |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.8dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | RFBPF2012080A7T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | - | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10551 € | 211,02 € |
| Unit Price without VAT: | 0,10551 € |
|---|---|
| Unit Price with VAT: | 0,13083 € |

