
1812B222K202CT | |
|---|---|
DigiKey Part Number | 1292-1812B222K202CTTR-ND - Tape & Reel (TR) 1292-1812B222K202CT-ND - Cut Tape (CT) 1292-1812B222K202CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B222K202CT |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11760 € | 5,88 € |
| 100 | 0,10430 € | 10,43 € |
| 500 | 0,08190 € | 40,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07500 € | 75,00 € |
| 2.000 | 0,06933 € | 138,66 € |
| 3.000 | 0,06648 € | 199,44 € |
| 5.000 | 0,06333 € | 316,65 € |
| 7.000 | 0,06149 € | 430,43 € |
| 10.000 | 0,05972 € | 597,20 € |
| 12.000 | 0,05888 € | 706,56 € |
| 24.000 | 0,05606 € | 1.345,44 € |
| 25.000 | 0,05591 € | 1.397,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |


