
1206B475K500CT | |
|---|---|
DigiKey Part Number | 1292-1206B475K500CTTR-ND - Tape & Reel (TR) 1292-1206B475K500CT-ND - Cut Tape (CT) 1292-1206B475K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B475K500CT |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05300 € | 5,30 € |
| 500 | 0,04006 € | 20,03 € |
| 1.000 | 0,03609 € | 36,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03283 € | 65,66 € |
| 4.000 | 0,03014 € | 120,56 € |
| 6.000 | 0,02880 € | 172,80 € |
| 10.000 | 0,02731 € | 273,10 € |
| 14.000 | 0,02644 € | 370,16 € |
| 20.000 | 0,02560 € | 512,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

