
1206B472K500CT | |
|---|---|
DigiKey Part Number | 1292-1613-2-ND - Tape & Reel (TR) 1292-1613-1-ND - Cut Tape (CT) 1292-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B472K500CT |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B472K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03300 € | 3,30 € |
| 500 | 0,02430 € | 12,15 € |
| 1.000 | 0,02165 € | 21,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01768 € | 70,72 € |
| 8.000 | 0,01621 € | 129,68 € |
| 12.000 | 0,01547 € | 185,64 € |
| 20.000 | 0,01466 € | 293,20 € |
| 28.000 | 0,01418 € | 397,04 € |
| 40.000 | 0,01372 € | 548,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

