
0805B332K500CT | |
|---|---|
DigiKey Part Number | 1292-1576-2-ND - Tape & Reel (TR) 1292-1576-1-ND - Cut Tape (CT) 1292-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B332K500CT |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B332K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01960 € | 0,98 € |
| 100 | 0,01680 € | 1,68 € |
| 500 | 0,01198 € | 5,99 € |
| 1.000 | 0,01051 € | 10,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00831 € | 33,24 € |
| 8.000 | 0,00750 € | 60,00 € |
| 12.000 | 0,00709 € | 85,08 € |
| 20.000 | 0,00664 € | 132,80 € |
| 28.000 | 0,00638 € | 178,64 € |
| 40.000 | 0,00612 € | 244,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

