
0603B202K500CT | |
|---|---|
DigiKey Part Number | 1292-1406-2-ND - Tape & Reel (TR) 1292-1406-1-ND - Cut Tape (CT) 1292-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B202K500CT |
Description | CAP CER 2000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B202K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02730 € | 2,73 € |
| 500 | 0,01996 € | 9,98 € |
| 1.000 | 0,01718 € | 17,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00940 € | 37,60 € |
| 8.000 | 0,00882 € | 70,56 € |
| 12.000 | 0,00877 € | 105,24 € |
| 20.000 | 0,00870 € | 174,00 € |
| 28.000 | 0,00821 € | 229,88 € |
| 40.000 | 0,00817 € | 326,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

