
0402N220J250CT | |
|---|---|
DigiKey Part Number | 1292-1282-2-ND - Tape & Reel (TR) 1292-1282-1-ND - Cut Tape (CT) 1292-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N220J250CT |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N220J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,00900 € | 0,09 € |
| 50 | 0,00620 € | 0,31 € |
| 100 | 0,00510 € | 0,51 € |
| 500 | 0,00342 € | 1,71 € |
| 1.000 | 0,00292 € | 2,92 € |
| 2.500 | 0,00240 € | 6,00 € |
| 5.000 | 0,00209 € | 10,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00184 € | 18,40 € |
| 20.000 | 0,00163 € | 32,60 € |
| 30.000 | 0,00153 € | 45,90 € |
| 50.000 | 0,00141 € | 70,50 € |
| 70.000 | 0,00135 € | 94,50 € |
| 100.000 | 0,00128 € | 128,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

