
1812B102K202CT | |
|---|---|
DigiKey Part Number | 1292-1812B102K202CTTR-ND - Tape & Reel (TR) 1292-1812B102K202CT-ND - Cut Tape (CT) 1292-1812B102K202CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B102K202CT |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,09520 € | 9,52 € |
| 500 | 0,07420 € | 37,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06773 € | 67,73 € |
| 2.000 | 0,06241 € | 124,82 € |
| 3.000 | 0,05974 € | 179,22 € |
| 5.000 | 0,05679 € | 283,95 € |
| 7.000 | 0,05507 € | 385,49 € |
| 10.000 | 0,05341 € | 534,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

