
0402N102F500CT | |
|---|---|
DigiKey Part Number | 1292-1244-2-ND - Tape & Reel (TR) 1292-1244-1-ND - Cut Tape (CT) 1292-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N102F500CT |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N102F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FRNPO9BN102 | YAGEO | 653 | 13-AC0402FRNPO9BN102CT-ND | 0,16000 € | Parametric Equivalent |
| C0402C102F5GACAUTO | KEMET | 33.194 | 399-19359-1-ND | 1,23000 € | Parametric Equivalent |
| C0402C102F5GACTU | KEMET | 68.372 | 399-C0402C102F5GACTUCT-ND | 1,22000 € | Parametric Equivalent |
| C0402C102F5GALTU | KEMET | 0 | 399-C0402C102F5GALTUTR-ND | 0,61081 € | Parametric Equivalent |
| C0402C102F5GEC | KEMET | 0 | C0402C102F5GEC-ND | 0,12304 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02180 € | 2,18 € |
| 500 | 0,01574 € | 7,87 € |
| 1.000 | 0,01389 € | 13,89 € |
| 2.500 | 0,01194 € | 29,85 € |
| 5.000 | 0,01077 € | 53,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00981 € | 98,10 € |
| 20.000 | 0,00902 € | 180,40 € |
| 30.000 | 0,00863 € | 258,90 € |
| 50.000 | 0,00819 € | 409,50 € |
| 70.000 | 0,00794 € | 555,80 € |
| 100.000 | 0,00769 € | 769,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

