
0402B473J250CT | |
---|---|
DigiKey Part Number | 1292-1213-2-ND - Tape & Reel (TR) 1292-1213-1-ND - Cut Tape (CT) 1292-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B473J250CT |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B473J250CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02300 € | 0,23 € |
50 | 0,01520 € | 0,76 € |
100 | 0,01300 € | 1,30 € |
500 | 0,00922 € | 4,61 € |
1.000 | 0,00805 € | 8,05 € |
2.500 | 0,00670 € | 16,75 € |
5.000 | 0,00567 € | 28,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00284 € | 28,40 € |
20.000 | 0,00280 € | 56,00 € |
30.000 | 0,00278 € | 83,40 € |
50.000 | 0,00276 € | 138,00 € |
70.000 | 0,00275 € | 192,50 € |
100.000 | 0,00273 € | 273,00 € |
120.000 | 0,00273 € | 327,60 € |
240.000 | 0,00258 € | 619,20 € |
250.000 | 0,00257 € | 642,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |