
0201N180J250CT | |
|---|---|
DigiKey Part Number | 1292-1141-2-ND - Tape & Reel (TR) 1292-1141-1-ND - Cut Tape (CT) 1292-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N180J250CT |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N180J250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 50 | 0,00560 € | 0,28 € |
| 100 | 0,00460 € | 0,46 € |
| 500 | 0,00306 € | 1,53 € |
| 1.000 | 0,00262 € | 2,62 € |
| 2.500 | 0,00214 € | 5,35 € |
| 5.000 | 0,00186 € | 9,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00152 € | 22,80 € |
| 30.000 | 0,00135 € | 40,50 € |
| 45.000 | 0,00126 € | 56,70 € |
| 75.000 | 0,00117 € | 87,75 € |
| 105.000 | 0,00112 € | 117,60 € |
| 150.000 | 0,00106 € | 159,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

