
0201B103K6R3CT | |
|---|---|
DigiKey Part Number | 1292-1120-2-ND - Tape & Reel (TR) 1292-1120-1-ND - Cut Tape (CT) 1292-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B103K6R3CT |
Description | CAP CER 10000PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B103K6R3CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 50 | 0,00580 € | 0,29 € |
| 100 | 0,00490 € | 0,49 € |
| 500 | 0,00330 € | 1,65 € |
| 1.000 | 0,00281 € | 2,81 € |
| 2.500 | 0,00231 € | 5,78 € |
| 5.000 | 0,00201 € | 10,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00097 € | 14,55 € |
| 30.000 | 0,00094 € | 28,20 € |
| 45.000 | 0,00094 € | 42,30 € |
| 75.000 | 0,00093 € | 69,75 € |
| 105.000 | 0,00092 € | 96,60 € |
| 150.000 | 0,00092 € | 138,00 € |
| 180.000 | 0,00092 € | 165,60 € |
| 360.000 | 0,00091 € | 327,60 € |
| 375.000 | 0,00091 € | 341,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

