New Product
Thermal Pad Gray 21.84mm x 18.80mm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WTI9R1N0-0.86X0.74

DigiKey Part Number
345-WTI9R1N0-0.86X0.74-ND
Manufacturer
Manufacturer Product Number
WTI9R1N0-0.86X0.74
Description
THERM PAD 21.84MMX18.8MM GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 21.84mm x 18.80mm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Box
Part Status
Active
Usage
TO-218, TO-220, TO-247
Type
Insulator Pad, Sheet
Shape
Rectangle
Outline
21.84mm x 18.80mm
Thickness
0.0070" (0.178mm)
Material
Silicone
Adhesive
-
Backing, Carrier
Fiberglass
Color
Gray
Thermal Resistivity
0.58°C/W
Thermal Conductivity
0.8W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.790
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,56600 €5,66 €
250,53920 €13,48 €
500,51980 €25,99 €
1000,50100 €50,10 €
2500,47720 €119,30 €
5000,45994 €229,97 €
1.0000,44331 €443,31 €
5.0000,40693 €2.034,65 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,79360 €