
TEC-30-33-71 | |
---|---|
DigiKey Part Number | 345-1741-ND |
Manufacturer | |
Manufacturer Product Number | TEC-30-33-71 |
Description | PELTIER TEC 30X30X3.3MM 8.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 38.5W @ 25°C 8.5 A 90°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 38.5W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 8.6 V | |
Resistance | 860 mOhms | |
Operating Temperature | 90°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,42000 € | 21,42 € |
5 | 19,66200 € | 98,31 € |
10 | 18,95200 € | 189,52 € |
25 | 18,05160 € | 451,29 € |
50 | 17,39820 € | 869,91 € |
100 | 16,76760 € | 1.676,76 € |
Unit Price without VAT: | 21,42000 € |
---|---|
Unit Price with VAT: | 26,56080 € |