
DC0701512M2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0701512M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0701512M2B-2T0 |
Description | FAN AXIAL 70X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 29.6 CFM (0.829m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.00mm | |
Air Flow | 29.6 CFM (0.829m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 35.0dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.32 lb (145.15 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,40000 € | 10,40 € |
10 | 9,19900 € | 91,99 € |
25 | 8,76240 € | 219,06 € |
50 | 8,44580 € | 422,29 € |
100 | 8,13990 € | 813,99 € |
250 | 7,75228 € | 1.938,07 € |
500 | 7,47098 € | 3.735,49 € |
Unit Price without VAT: | 10,40000 € |
---|---|
Unit Price with VAT: | 12,89600 € |