
DC0603812M2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0603812M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0603812M2B-2T0 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 67.1 CFM (1.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 67.1 CFM (1.88m³/min) | |
Static Pressure | 2.070 in H2O (515.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 62.0dB(A) | |
Power (Watts) | 16.56 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.38A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,79000 € | 21,79 € |
10 | 19,28500 € | 192,85 € |
25 | 18,36840 € | 459,21 € |
50 | 17,70360 € | 885,18 € |
100 | 17,06210 € | 1.706,21 € |
250 | 16,24848 € | 4.062,12 € |
500 | 15,65798 € | 7.828,99 € |
Unit Price without VAT: | 21,79000 € |
---|---|
Unit Price with VAT: | 27,01960 € |